Filter Your Search
1 - 5 of 5 results
|
ND03P00223JCC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 kΩ | 5 % | 250 mW | 4220 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03P00223J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 kΩ | 5 % | 250 mW | 4220 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03P00223JCD
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 kΩ | 5 % | 250 mW | 4220 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | , | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03P00223JCB
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 kΩ | 5 % | 250 mW | 4220 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03P00223JCA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 kΩ | 5 % | 250 mW | 4220 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial |