Filter Your Search
1 - 2 of 2 results
|
NE612AN
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 1 | 8 V | AUDIO TUNER | NO | 5 dB | 3 mA | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP-8 | unknown | EAR99 | 8542.39.00.01 | NXP | ||||||||
|
NE612AN
Philips Semiconductors
|
Check for Price | No | Transferred | BIPOLAR | 6 V | 3 mA | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | THROUGH HOLE MOUNT |