Filter Your Search
1 - 1 of 1 results
![]() |
NJM2904V-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 7 mV | 0.5 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 32 V | INDUSTRIAL | 200 | NO | R-PDSO-G8 | Not Qualified | e6 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |