Filter Your Search
1 - 1 of 1 results
|
NJM79L24L2A
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 38 V | 27 V | 24 V | 3 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 25 V | 23 V | BIPOLAR | 4.17 % | O-PBCY-T3 | e6 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |