Filter Your Search
1 - 5 of 5 results
|
NL17SZ07DFT2G
onsemi
|
$0.0813 | Yes | Active | 1.8 V | 12 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 17SZ | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, SC-88A, SOT-353, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||
|
NL17SZ07DBVT1G
onsemi
|
Check for Price | Yes | Active | 2.3 V | 9.5 ns | 1 | 1 | YES | TSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74A, 5 PIN | 318BQ | compliant | 8542.39.00.01 | onsemi | ||||||
|
NL17SZ07DFT2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1.8 V | 12 ns | 1 | 1 | YES | TSSOP | OPEN-DRAIN | 17SZ | BUFFER | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | unknown | |||||||||||||
|
NL17SZ07DFT2
onsemi
|
Check for Price | No | Obsolete | 1.8 V | 12 ns | 1 | 1 | YES | TSSOP | NO | OPEN-DRAIN | 17SZ | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | not_compliant | 8542.39.00.01 | onsemi | |||||||
|
NL17SZ07DFT2G-F22038
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A, 5 PIN | 419A-02 | compliant | onsemi |