Filter Your Search
1 - 1 of 1 results
|
NLFV32T-4R7M-EF
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 130 mΩ | 20 % | YES | 7.96 MHz | 360 mA | FERRITE | 1210 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK |