Filter Your Search
1 - 1 of 1 results
|
NLSX5002BMUTCG
onsemi
|
Check for Price | Yes | Obsolete | 2.8 V | INTERFACE CIRCUIT | 2 | 4.5 V | 900 mV | YES | MILITARY | R-XQCC-N8 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Silver/Gold/Palladium (Ni/Ag/Au/Pd) | NO LEAD | 400 µm | QUAD | 1.4 mm | 550 µm | 1.2 mm | ONSEMI | UQFN8, 1.4x1.2, 0.4P | 8 | 523AS | compliant | 8542.39.00.01 | onsemi |