Filter Your Search
1 - 10 of 361 results
|
NM24C16LEM
Texas Instruments
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 800 kHz | EEPROM | 2 WIRE I2C INTERFACE; 16 BYTE PAGE WRITE... more | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 9 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.4 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NM24C16FTEMT8
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE MODE; DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||
|
NM24C16VMT8
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 100 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||
|
NM24C16UTLM8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 4.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||||
|
NM24C16FEM8X
Texas Instruments
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM24C16DWF
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | X-XUUC-N4 | Not Qualified | 70 °C | 4 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
NM24C16UM8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||
|
NM24C16TEM8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 100 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||||||
|
NM24C16FLZMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 3.3 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||||
|
NM24C16UTLMT8X
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 1 µA | 4.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |