Filter Your Search
1 - 1 of 1 results
|
NMC-P2220X7R475K100TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 4.7 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/10/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.1 mm | 5.7 mm | 5 mm | NIC COMPONENTS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 |