Filter Your Search
1 - 10 of 38 results
|
NPI73C820KTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 406 mΩ | 10 % | YES | 2.52 MHz | 540 mA | 3128 | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | |||
|
NPI73C181KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 1.022 Ω | 10 % | YES | 1 kHz | 360 mA | 3128 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI73C100MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 80.3 mΩ | 20 % | YES | 2.52 MHz | 1.44 A | 3128 | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | |||
|
NPI73C101KTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 481 mΩ | 10 % | YES | 1 kHz | 510 mA | 3128 | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | |||
|
NPI73C270MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 153 mΩ | 20 % | YES | 2.52 MHz | 970 mA | 3128 | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | |||
|
NPI73C221KTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 1.2 Ω | 10 % | YES | 1 kHz | 310 mA | 3128 | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | |||
|
NPI73C221KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.2 Ω | 10 % | YES | 1 kHz | 310 mA | 3128 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI73C820KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 406 mΩ | 10 % | YES | 1 kHz | 540 mA | 3128 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI73C121KTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 536 mΩ | 10 % | YES | 1 kHz | 490 mA | 3128 | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | |||
|
NPI73C120MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 89.7 mΩ | 20 % | YES | 2.52 MHz | 1.39 A | 3128 | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | NIC COMPONENTS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 |