Filter Your Search
1 - 10 of 37,441 results
|
2450BM15B0002E
Johanson Technology Inc
|
$0.4975 | Active | 1.7 dB | POWER TRANSFORMER | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 700 µm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | unknown | EAR99 | JOHANSON TECHNOLOGY | |||||||||||||||||||
|
PH9184.021NLT
Pulse Electronics Corporation
|
$0.5608 | Yes | Active | 4 kV | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.5 mm | 10 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||
|
2450FB15L0001E
Johanson Technology Inc
|
$0.6837 | Active | 2.4 GHz | 2.5 GHz | POWER TRANSFORMER | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 800 µm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | unknown | EAR99 | JOHANSON TECHNOLOGY | ||||||||||||||||||
|
PH9385.038NLT
Pulse Electronics Corporation
|
$0.6838 | Yes | Yes | Active | 4 kV | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.5 mm | 17 mm | 16 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | CHIP | ||||||||||||||
|
PH9184.034NLT
Pulse Electronics Corporation
|
$0.7215 | Yes | Active | 4 kV | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.5 mm | 10 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||
|
ATB322524-0110-T000
TDK Corporation
|
$0.9984 | Yes | Not Recommended | 500 V | POWER TRANSFORMER | TURNS RATIO: 1:10.2 | NO | NO | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | 2.4 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | TDK | CHIP | ||||||||||||||
|
LB-1240
Stancor
|
$1.0000 | Contact Manufacturer | POWER TRANSFORMER | LB | STANCOR PRODUCTS | unknown | |||||||||||||||||||||||||||||
|
BV302S09006
ZETTLER Magnetics Inc
|
$1.4904 | Contact Manufacturer | 230 V | 4.2 kV | 9 V | 66 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.6 VA | CQC; EN; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 15.4 mm | 32.8 mm | 27.8 mm | ZETTLER MAGNETICS INC | unknown | ||||||||||||||
|
PH9496NLT
Pulse Electronics Corporation
|
$1.6242 | Yes | Active | 8-18 V | 2.5 kV | 20 V | 51 kHz | 69 kHz | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | NO | NO | 1 | SINGLE 8-18V | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.5 mm | 10.5 mm | 10.3 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||
|
PH9084.021NLT
Pulse Electronics Corporation
|
$1.7913 | Yes | Active | 1.5 kV | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.35 mm | 6.6 mm | 5.8 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |