Filter Your Search
1 - 1 of 1 results
|
NR10050T220M
TAIYO YUDEN
|
$0.4765 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 58.5 mΩ | 20 % | YES | 100 kHz | 2.5 A | 10 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5 mm | 10 mm | 9.8 mm | TAIYO YUDEN CO LTD | 1005 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |