Filter Your Search
1 - 1 of 1 results
|
NS612
Hutson Industries
|
Check for Price | No | Obsolete | 12 kA | 500 µA | 40 mA | 25 mA | 600 V | 12 A | SCR | SINGLE | 200 V/us | 1.5 V | 120 A | 500 µA | 600 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 |