Filter Your Search
1 - 3 of 3 results
|
NTA0505MC-R
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
NTA0505MC-R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 100 mA | 2 | YES | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 10 | UNSPECIFIED | SOP | SOP10/18,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Gold (Au) | GULL WING | 1.27 mm | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||
|
NTA0505MC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 100 mA | 2 | YES | NO | Also has -5v o/p vol and -0.1A o/p current | DC-DC REGULATED POWER SUPPLY MODULE | 69 % | 1.2 % | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | MURATA MANUFACTURING CO LTD | compliant | 2020-06-05 | Murata Electronics | Module-10 |