Filter Your Search
1 - 6 of 6 results
|
NTH230C3-FREQ
Diodes Incorporated
|
Check for Price | No | Obsolete | 500 kHz | 6 MHz | 100 % | 50 pF | 3.3 V | HCMOS | 4 ns | NO | 4 ns | 40/60 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 5.08mm | DIODES INC | compliant | EAR99 | Clock | |||||||||
|
NTH230C3-6.0000
Diodes Incorporated
|
Check for Price | No | Obsolete | 500 kHz | 6 MHz | 6 MHz | 3.3 V | 20 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | DIP4/14,.3 | |||||||||||
|
NTH230C3-0.5000
Saronix
|
Check for Price | No | Transferred | 500 kHz | 500 kHz | 6 MHz | 3.3 V | 20 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | SARONIX | unknown | |||||||||||||
|
NTH230C3-6.0000
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 500 kHz | 6 MHz | 6 MHz | 3.3 V | 20 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||
|
NTH230C3-0.5000
Diodes Incorporated
|
Check for Price | No | Obsolete | 500 kHz | 500 kHz | 6 MHz | 3.3 V | 20 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | DIP4/14,.3 | |||||||||||
|
NTH230C3-6.0000
Saronix
|
Check for Price | No | Transferred | 500 kHz | 6 MHz | 6 MHz | 3.3 V | 20 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | SARONIX | unknown | DIP4/14,.3 |