Filter Your Search
1 - 10 of 39,898 results
|
LPC822M101JDH20J
NXP Semiconductors
|
$0.3357 | Yes | Active | 32 | 30 MHz | 16384 | 4096 | 25 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | TSSOP-20 | 20 | SOT360-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MC9S08PA4MTGR
NXP Semiconductors
|
$0.5330 | Yes | Active | 8 | 20 MHz | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||
|
MC9RS08KA1CSC
NXP Semiconductors
|
$0.5770 | Yes | Active | 8 | 20 MHz | 1024 | 63 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||
|
MC9RS08KB2CSC
NXP Semiconductors
|
$0.6189 | Yes | Obsolete | 8 | 20 MHz | 2048 | 126 | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
MC9S08QD2CSCR
NXP Semiconductors
|
$0.6728 | Yes | Active | 8 | 16 MHz | 2048 | 128 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | ||||||||||
|
MC9S08QD4CSC
NXP Semiconductors
|
$0.6769 | Yes | Active | 8 | 16 MHz | 4096 | 256 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | NXP | |||||||||
|
MC9S08PA16AVTGR
NXP Semiconductors
|
$0.6792 | Yes | Active | 8 | 20 MHz | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||
|
MC56F8033VLC
NXP Semiconductors
|
$0.6879 | Yes | Active | 16 | 32 MHz | 65536 | 8192 | 56800E | 8 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
LPC1113FHN33/202,5
NXP Semiconductors
|
$0.6942 | Yes | Active | 32 | 50 MHz | 24576 | 4096 | CORTEX-M0 | 25 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 33 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
S908QY4AE0MDTER
NXP Semiconductors
|
$0.6979 | Yes | Obsolete | 8 | 8 MHz | 16 | 32 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP |