Parametric results for: octal 3-state bus transce... under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 27,254 results

|
-
-
-
-
-
-
-
-
-
-
Logic IC Type: BUS TRANSCEIVER
Select parts from the table below to compare.
Compare
Compare
NXB0102GTX
Nexperia
$0.0745 Active 1.5 V 17.2 ns 17.2 ns 1 2 YES VSON BIDIRECTIONAL 3-STATE NXB0102 BUS TRANSCEIVER ENABLE HIGH 20 µA 2 TRUE 40 µA 3.6 V 1.2 V R-PDSO-N8 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NO LEAD 500 µm DUAL 500 µm 1 mm 1.95 mm NEXPERIA SON , 8 SOT833-1 unknown 8542.39.00.01 Nexperia
74LVC1T45Z6-7
Diodes Incorporated
$0.0915 Yes Active 3.3 V 1 1 YES VSOF BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-F6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR MATTE TIN FLAT 500 µm DUAL 600 µm 1.2 mm DIODES INC SOT GREEN, SOT-563, 6 PIN 6 compliant 8542.39.00.01 Diodes Incorporated EAR99
74AVC1T45W6-7
Diodes Incorporated
$0.0967 Yes Active 1.5 V 5.6 ns 1 1 YES LSSOP 3-STATE AVC BUS TRANSCEIVER CMOS SEATED HT-CALCULATED; WITH DIRECTION CONTROL 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G6 e3 85 °C -40 °C 260 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 3 mm DIODES INC SOT-26, 6 PIN compliant 8542.39.00.01 Diodes Incorporated EAR99 2016-09-16
74LVC1T45W6-7
Diodes Incorporated
$0.1036 Yes Active 3.3 V 1 1 YES LSSOP BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 3 mm DIODES INC SOT GREEN, SOT-26, 6 PIN 6 compliant 8542.39.00.01 Diodes Incorporated EAR99
74AVC1T45DW-7
Diodes Incorporated
$0.1111 Yes Active 1.5 V 5.6 ns 1 1 YES TSSOP 3-STATE AVC BUS TRANSCEIVER CMOS SEATED HT-CALCULATED; WITH DIRECTION CONTROL 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G6 e3 85 °C -40 °C 260 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.3 mm 2.15 mm DIODES INC SOT-363, 6 PIN compliant 8542.39.00.01 Diodes Incorporated EAR99 2016-09-16
74AVC1T45FW3-7
Diodes Incorporated
$0.1191 Yes Active 1.5 V 5.6 ns 1 1 YES SON 3-STATE AVC BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-N6 e4 85 °C -40 °C 260 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD 300 µm DUAL 350 µm 900 µm 1 mm DIODES INC X2-DFN0910-6 compliant 8542.39.00.01 Diodes Incorporated EAR99 2016-09-16
74LVC1T45FX4-7
Diodes Incorporated
$0.1191 Yes Active 3.3 V 1 1 YES VFBGA BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PBGA-B6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR NICKEL PALLADIUM GOLD BALL 500 µm BOTTOM 400 µm 900 µm 1.4 mm DIODES INC BGA 1.40 X 0.90 MM, GREEN, CSP-6 6 compliant 8542.39.00.01 Diodes Incorporated EAR99
SN74LVC245APWR
Texas Instruments
$0.1215 Yes Yes Active 1.8 V 13.7 ns 6.3 ns 8 8 YES TSSOP 50 pF BIDIRECTIONAL NO 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 30 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
74LVC1T45DW-7
Diodes Incorporated
$0.1227 Yes Active 3.3 V 1 1 YES TSSOP BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-363 TSSOP, TSSOP6,.08 6 compliant 8542.39.00.01 Diodes Incorporated EAR99
SN74LV245APWRG3
Texas Instruments
$0.1285 Yes Yes Active 2.5 V 18 ns 11 ns 8 8 YES TSSOP 50 pF BIDIRECTIONAL NO 3-STATE LV/LV-A/LVX/H BUS TRANSCEIVER CMOS COMMON CONTROL 16 mA 2 TRUE 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01 Texas Instruments EAR99