Filter Your Search
1 - 10 of 26,067 results
![]() |
NXB0102GTX
Nexperia
|
$0.0731 | Active | 1.5 V | 17.2 ns | 17.2 ns | 1 | 2 | YES | VSON | BIDIRECTIONAL | 3-STATE | NXB0102 | BUS TRANSCEIVER | ENABLE HIGH | 20 µA | 2 | TRUE | 40 µA | 3.6 V | 1.2 V | R-PDSO-N8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | SON | , | 8 | SOT833-1 | unknown | 8542.39.00.01 | Nexperia | ||||||||||||||
|
74AVC1T45DW-7
Diodes Incorporated
|
$0.1075 | Yes | Active | 1.5 V | 5.6 ns | 1 | 1 | YES | TSSOP | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | SEATED HT-CALCULATED; WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G6 | e3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.3 mm | 2.15 mm | DIODES INC | SOT-363, 6 PIN | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | 2016-09-16 | ||||||||||||||||||
![]() |
74LVC1T45W6-7
Diodes Incorporated
|
$0.1130 | Yes | Active | 3.3 V | 1 | 1 | YES | LSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | SOT | GREEN, SOT-26, 6 PIN | 6 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||||||||
|
74AVC1T45FW3-7
Diodes Incorporated
|
$0.1152 | Yes | Active | 1.5 V | 5.6 ns | 1 | 1 | YES | SON | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-N6 | e4 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | DIODES INC | X2-DFN0910-6 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | 2016-09-16 | ||||||||||||||||||
![]() |
74LVC1T45DW-7
Diodes Incorporated
|
$0.1153 | Yes | Active | 3.3 V | 1 | 1 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-363 | TSSOP, TSSOP6,.08 | 6 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||||||||
|
74AVC1T45W6-7
Diodes Incorporated
|
$0.1384 | Yes | Active | 1.5 V | 5.6 ns | 1 | 1 | YES | LSSOP | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | SEATED HT-CALCULATED; WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G6 | e3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | SOT-26, 6 PIN | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | 2016-09-16 | ||||||||||||||||||
![]() |
SN74HCT245DWG4
Texas Instruments
|
$0.1385 | Yes | Obsolete | 5 V | 38 ns | 28 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
SN74LVC245APWR
Texas Instruments
|
$0.1385 | Yes | Yes | Active | 1.8 V | 13.7 ns | 6.3 ns | 8 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 30 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
![]() |
74LVC1T45Z6-7
Diodes Incorporated
|
$0.1388 | Yes | Active | 3.3 V | 1 | 1 | YES | VSOF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | MATTE TIN | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | DIODES INC | SOT | GREEN, SOT-563, 6 PIN | 6 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | ||||||||||||
![]() |
74LVC1T45FX4-7
Diodes Incorporated
|
$0.1441 | Yes | Active | 3.3 V | 1 | 1 | YES | VFBGA | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PBGA-B6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | NICKEL PALLADIUM GOLD | BALL | 500 µm | BOTTOM | 400 µm | 900 µm | 1.4 mm | DIODES INC | BGA | 1.40 X 0.90 MM, GREEN, CSP-6 | 6 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 |