Filter Your Search
1 - 10 of 27 results
|
ODC-15
TE Connectivity
|
$26.2384 | Yes | Active | 15 V | NO | PANEL MOUNT | 9 V | DC | TRANSISTOR OUTPUT SSR | Transistor | 60 V | 18 V | 9 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
ODC-15A
TE Connectivity
|
$37.4293 | Yes | Active | 15 V | NO | PANEL MOUNT | 9 V | DC | TRANSISTOR OUTPUT SSR | Transistor | 250 V | 18 V | 9 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | 8541.40.95.00 | ||||||||||
|
ODC15
Crydom Inc
|
$57.6665 | Yes | Obsolete | 20 mA | 3 A | 4 kV | 8.5 V | 10 mA | UL APPROVED | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 31.7 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||
|
ODC15A
Crydom Inc
|
$88.5712 | Yes | Obsolete | 20 mA | 1 A | 4 kV | 8.5 V | UL APPROVED | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 31.7 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||
|
WGMODC15A
Comus International
|
Check for Price | Active | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||
|
ODC15A
Silicon Power Cube Corp
|
Check for Price | Transferred | SILICON POWER CUBE CORP | unknown | 8541.40.95.00 | ||||||||||||||||||||||||||||
|
G3TC-ODC15DC15
OMRON Corporation
|
Check for Price | Obsolete | 18 mA | 3 A | 4 kV | UL RECOGNIZED | COMPLEX | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | |||||||||||||||||||
|
ODC15
TE Connectivity
|
Check for Price | No | Transferred | 9 V | DC | Transistor | 80 °C | -30 °C | 32 mm | 43.2 mm | POTTER & BRUMFIELD INC | unknown | |||||||||||||||||||||
|
WGMODC15
Comus International
|
Check for Price | Active | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||
|
ODC15A
TE Connectivity
|
Check for Price | No | Active | 9 V | DC | Transistor | 80 °C | -30 °C | 32 mm | 43.2 mm | POTTER & BRUMFIELD INC | unknown |