Filter Your Search
1 - 2 of 2 results
|
OF151JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | Ohmite | ||
|
OF151JE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | TR, 10 INCH | Matte Tin (Sn) | WIRE | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 |