Filter Your Search
1 - 10 of 398 results
|
GLCA01A5B
Honeywell Sensing and Control
|
$85.9261 | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GLEA01A5A
Honeywell Sensing and Control
|
$137.6967 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLAC01A5B
Honeywell Sensing and Control
|
$141.7716 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||
|
GLAB20A5B
Honeywell Sensing and Control
|
$165.0107 | Yes | Active | 550 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLAB01A5B
Honeywell Sensing and Control
|
$181.0096 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLAD36A5B
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLEA24A5A
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GLCC03A5B
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GLHA34A5A
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLED03A5B
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |