Filter Your Search
1 - 10 of 71 results
|
OM7815H
International Rectifier
|
Check for Price | No | No | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.075 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 2.7 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
OM7805AIH
International Rectifier
|
Check for Price | No | No | Obsolete | 20 V | 7.5 V | 5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.012 % | 0.025 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 1 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
OM7815HPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | R-MSFM-T3 | Not Qualified | 150 °C | -55 °C | 260 | 40 | 3 | METAL | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
OM7805EA
International Rectifier
|
Check for Price | No | No | Obsolete | 20 V | 7.5 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-254AA | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
COM7805TPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 20 V | 7.5 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | R-MSFM-P3 | e2 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
OM7812H/AH
Infineon Technologies AG
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||
|
OM7815IHP
Infineon Technologies AG
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||
|
OM7812AIHPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 27 V | 14.5 V | 12 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | R-MSFM-T3 | Not Qualified | 150 °C | -55 °C | 260 | 40 | 3 | METAL | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
OM7815HPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | 2.7 % | R-MSFM-T3 | Not Qualified | 150 °C | -55 °C | 260 | 40 | 3 | METAL | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
OM7805SM
Omnirel Corp
|
Check for Price | Transferred | 20 V | 7.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | S-CQCC-N28 | Not Qualified | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | OMNIREL CORP | LCC-28 | unknown | Fixed,Positive,Single Output,Standard Drop |