Filter Your Search
1 - 10 of 57 results
|
OP09NTBC
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 25 °C | 125 °C | ANALOG DEVICES INC | DIE | compliant | EAR99 | 8542.31.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 nA | YES | 1 mV | NO | -15 V | 4 | DIE OR CHIP | Not Qualified | MIL-STD-883 Class B (Modified) | 0.7 V/us | 22 V | 15 V | BIPOLAR | OTHER | 50000 | |||||||||||||||||||||||||||||||||||||||||||
|
OP09ARC/883
Precision Monolithics Inc
|
Check for Price | No | Transferred | 1.27 mm | e0 | -55 °C | 125 °C | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 nA | YES | 1 mV | NO | -15 V | 4 | LCC20,.35SQ | Not Qualified | 38535Q/M;38534H;883B | 0.7 V/us | 22 V | 15 V | BIPOLAR | MILITARY | 50000 | S-XQCC-N20 | 20 | CERAMIC | QCCN | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | |||||||||||||||||||||||||||||||||
|
OP09EY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.54 mm | e0 | 70 °C | PRECISION MONOLITHICS INC | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 nA | YES | 800 µV | YES | -15 V | 4 | DIP14,.3 | Not Qualified | 0.7 V/us | 22 V | 15 V | BIPOLAR | COMMERCIAL | 50000 | R-GDIP-T14 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DIP, DIP14,.3 | 350 nA | 120 dB | NO | NO | -22 V | NO | NO | 1 V/us | 3000 | NO | ||||||||||||||||||||||||||
|
OP09GTAC
Precision Monolithics Inc
|
Check for Price | Obsolete | 25 °C | 125 °C | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | YES | 3.5 mV | NO | -15 V | 4 | DIE OR CHIP | Not Qualified | MIL-STD-883 Class S (Modified) | 0.7 V/us | 22 V | 15 V | BIPOLAR | OTHER | 50000 | ||||||||||||||||||||||||||||||||||||||||||||||
|
OP09AY/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.54 mm | e0 | -55 °C | 125 °C | ANALOG DEVICES INC | DIP | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 nA | YES | 1 mV | NO | -15 V | 4 | DIP14,.3 | Not Qualified | MIL-STD-883 | 0.7 V/us | 22 V | 15 V | BIPOLAR | MILITARY | 50000 | R-GDIP-T14 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DIP, DIP14,.3 | 375 nA | 120 dB | -22 V | 1 V/us | 3000 | 14 | 19.43 mm | 5.08 mm | 7.62 mm | ||||||||||||||||||||||
|
OP09N
Analog Devices Inc
|
Check for Price | No | Obsolete | e0 | ANALOG DEVICES INC | DIE | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 500 µV | -15 V | 4 | DIE OR CHIP | Not Qualified | 22 V | 15 V | BIPOLAR | 100000 | R-XUUC-N15 | 15 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | 2.18 X 1.83 MM, DIE-15 | 300 nA | 100 dB | -22 V | 1 V/us | 2000 | 15 | 100 dB | ||||||||||||||||||||||||||||||||||
|
OP09AY/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.54 mm | e0 | -55 °C | 125 °C | PRECISION MONOLITHICS INC | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 nA | YES | 1 mV | NO | -15 V | 4 | DIP14,.3 | Not Qualified | 38535Q/M;38534H;883B | 0.7 V/us | 22 V | 15 V | BIPOLAR | MILITARY | 50000 | R-GDIP-T14 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DIP, DIP14,.3 | 375 nA | 120 dB | -22 V | 1 V/us | 3000 | |||||||||||||||||||||||||||||
|
OP0942000000G
Amphenol Corporation
|
Check for Price | Yes | Active | BOARD | STANDARD: UL 94V-0, POLYAMIDE66 | 300 V | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SCREW CLAMP | 1 | 1 | 9 | 10 A | CUL; UL | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP09AY
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 2.54 mm | e0 | -55 °C | 125 °C | ROCHESTER ELECTRONICS INC | DIP | unknown | OPERATIONAL AMPLIFIER | 1 mV | -15 V | 4 | 22 V | 15 V | BIPOLAR | MILITARY | R-GDIP-T14 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DIP, | 375 nA | 120 dB | -22 V | 1 V/us | 3000 | 14 | 19.43 mm | 5.08 mm | 7.62 mm | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||
|
OP09AY
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.54 mm | e0 | -55 °C | 125 °C | ANALOG DEVICES INC | DIP | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 nA | YES | 1 mV | NO | -15 V | 4 | DIP14,.3 | Not Qualified | 0.7 V/us | 22 V | 15 V | BIPOLAR | MILITARY | 100000 | R-GDIP-T14 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DIP, DIP14,.3 | 375 nA | 120 dB | -22 V | 1 V/us | 3000 | 14 | 19.43 mm | 5.08 mm | 7.62 mm | 100 dB |