Filter Your Search
1 - 10 of 15 results
|
5962R1822202V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 14 V | 4 V | 19.5 mA | YES | BUCK-BOOST | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XUUC-N28 | Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 28 | UNSPECIFIED | UUC | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UNSPECIFIED | 2.5 mm | 4.382 mm | ||||||||||||||||||||||
|
5962F0251105V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 20 V | 12 V | 1 A | 36 mA | YES | 1 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-XUUC-N19 | Not Qualified | 125 °C | -50 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 300k Rad(Si) V | 19 | UNSPECIFIED | UUC | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TPS7H5003Y/EM
Texas Instruments
|
Check for Price | Yes | Yes | Active | 14 V | 4 V | 19.5 mA | YES | BUCK-BOOST | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XUUC-N28 | 100k Rad(Si) V | 28 | UNSPECIFIED | UUC | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UNSPECIFIED | 2.5 mm | 4.382 mm | |||||||||||||||||||||||||
|
TPS7H4010MKGDSEP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 32 V | 3.5 V | 1 V | 30.4 V | 6 A | 1 | YES | BUCK | 2.2 MHz | PFM CONROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PQCC-N30 | 125 °C | -55 °C | 30k Rad(Si) V | 32 | UNSPECIFIED | UUC | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UNSPECIFIED | 1.8002 mm | 4.6761 mm | Texas Instruments | |||||||||||||||||
|
TPS7H4001Y/EM
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 7 V | 3 V | 604 mV | 6.65 V | 18 A | 6 mA | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | X-XUUC-N | 125 °C | -55 °C | 0 | UNSPECIFIED | UUC | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UNSPECIFIED | 2.314 mm | 7.5582 mm | TEXAS INSTRUMENTS INC | XCEPT | compliant | ||||||||||||||||
|
TPS7H5002Y/EM
Texas Instruments
|
Check for Price | Yes | Yes | Active | 14 V | 4 V | 19.5 mA | YES | BUCK-BOOST | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XUUC-N28 | 100k Rad(Si) V | 28 | UNSPECIFIED | UUC | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UNSPECIFIED | 2.5 mm | 4.382 mm | |||||||||||||||||||||||||
|
5962R1822201V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 14 V | 4 V | 4 V | 14 V | 19.5 mA | YES | BUCK-BOOST | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XUUC-N28 | Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 28 | UNSPECIFIED | UUC | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UNSPECIFIED | 2.5 mm | 4.382 mm | ||||||||||||||||||||
|
5962F0251103V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 20 V | 12 V | 1 A | 36 mA | YES | 1 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-XUUC-N19 | Not Qualified | 125 °C | -50 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 300k Rad(Si) V | 19 | UNSPECIFIED | UUC | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
5962R1822203V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 14 V | 4 V | 19.5 mA | YES | BUCK-BOOST | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XUUC-N28 | Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 28 | UNSPECIFIED | UUC | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UNSPECIFIED | 2.5 mm | 4.382 mm | ||||||||||||||||||||||
|
5962R1820501V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 7 V | 3 V | 604 mV | 6.65 V | 18 A | 6 mA | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | X-XUUC-N | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 0 | UNSPECIFIED | UUC | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UNSPECIFIED | 2.314 mm | 7.5582 mm | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.39.00.01 | 2020-09-24 |