Filter Your Search
1 - 10 of 87 results
|
OP227BY/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 200 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 700000 | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | |||||||||||||||||||||||
|
OP227GY
Calogic Inc
|
Check for Price | No | Obsolete | 280 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 450000 | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
![]() |
OP227FY
Calogic Inc
|
Check for Price | No | Obsolete | 200 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 95 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 700000 | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP-14 | unknown | EAR99 | 8542.90.00.00 | DIP | 14 | |||||||||||||||||||||
![]() |
OP-227CJ
Linear Technology
|
Check for Price | No | Obsolete | 180 µV | 2.8 V/us | 80 nA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 800000 | R-CDIP-T14 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||
|
NJMOP2277FE(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 50 µV | 0.7 V/us | 4 nA | 1.8 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 25 nA | YES | 1 nA | NO | YES | YES | -20 V | NO | 20 V | AUTOMOTIVE | 1000 | 1995262 | NO | R-PDSO-G8 | 140 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.9 mm | 3.9 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
![]() |
OP-227EMJ
Linear Technology
|
Check for Price | Obsolete | 2 | OPERATIONAL AMPLIFIER | R-GDIP-T | Not Qualified | e0 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | ||||||||||||||||||||||||||||||||||||||||
|
OP227CJ/883
Linear Technology
|
Check for Price | No | Obsolete | 280 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
![]() |
OP-227EJ4
Texas Instruments
|
Check for Price | No | Obsolete | 140 µV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | OTHER | R-XDIP-T14 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||||||||||||||||
|
OP227GY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 280 µV | 2 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 450000 | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
![]() |
ASOP-227EP
Calogic Inc
|
Check for Price | Obsolete | 80 µV | 2.8 V/us | 40 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | OTHER | 8000 | R-PDIP-T14 | Not Qualified | 126 dB | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 7.62 mm | CALOGIC LLC | DIP, | unknown | EAR99 | 8542.90.00.00 | DIP | 14 |