Filter Your Search
1 - 2 of 2 results
|
OPA4727AIPWR
Texas Instruments
|
$2.9491 | Yes | Yes | Active | 175 µV | 30 V/us | 500 pA | 26 mA | 86 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | 100 pA | YES | YES | NO | -6.6 V | NO | NO | 6.6 V | MILITARY | 20000 | 63100 | NO | R-PDSO-G14 | Not Qualified | e4 | 94 dB | 2 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA4727AIPWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 175 µV | 30 V/us | 500 pA | 26 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | YES | YES | -6.6 V | 6.6 V | MILITARY | 20000 | 63100 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |