Filter Your Search
1 - 2 of 2 results
|
OPB608B
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | NO | 9.525 mm | 1.27 mm | 1-4mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 2 mA | 1.7 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||
|
OPB608B
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | 9.525 mm | 1.27 mm | 1-4mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 5V VCE | 20 mA | 1.7 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | TT ELECTRONICS PLC | compliant | TT Electronics | ROHS COMPLIANT PACKAGE-2 |