Filter Your Search
1 - 10 of 44 results
|
OR2T04A-2J160-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 126 | 126 | 4800 | 100 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
OR2T04A2PS208
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 400 | 4800 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | HLFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | |||||||||||||
|
OR2T04A-2M84I-DT
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 62 | 62 | 4800 | 100 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
OR2T04A-2S208I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 400 | 4800 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | |||||||||||
|
OR2T04A-2T100I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 74 | 74 | 4800 | 100 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
OR2T04A2PS208I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 400 | 4800 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | HLFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | HLFQFP, HQFP208,1.2SQ,20 | unknown | 8542.39.00.01 | |||||||||||
|
OR2T04A-2T144
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 110 | 110 | 400 | 4800 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP144,.87SQ,20 | not_compliant | 8542.39.00.01 | ||||||||
|
OR2T04A-2T100I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 74 | 74 | 400 | 4800 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | 344 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP100,.63SQ,20 | unknown | 8542.39.00.01 | QFP | 100 | ||||||
|
OR2T04A-2M84-DT
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 62 | 62 | 4800 | 100 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
OR2T04A-2J160I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 126 | 126 | 4800 | 100 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 |