Filter Your Search
1 - 8 of 8 results
|
OR2T04A-3J160-BT
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 126 | 126 | 4800 | 100 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | MAX 126 I/OS; 400 FLIP-FLOPS; TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
OR2T04A-3J160
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 126 | 126 | 400 | 4800 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | compliant | 8542.39.00.01 | ||||||||
|
OR2T04A-3J160I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 126 | 126 | 400 | 4800 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | compliant | 8542.39.00.01 | |||||||
|
OR2T04A-3J160I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 126 | 126 | 4800 | 100 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
OR2T04A-3J160-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 126 | 126 | 4800 | 100 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
OR2T04A-3J160I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 126 | 126 | 400 | 4800 | 100 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP. GATES = 4800 TO 11000 | 10 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP160,1.2SQ | unknown | 8542.39.00.01 | QFP | 160 | |||||
|
OR2T04A-3J160I-BT
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 126 | 126 | 4800 | 100 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | MAX 126 I/OS; 400 FLIP-FLOPS; TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
OR2T04A-3J160
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 126 | 126 | 400 | 4800 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | 476 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP160,1.2SQ | unknown | 8542.39.00.01 | QFP | 160 |