Filter Your Search
1 - 10 of 42 results
|
OR2T15A-3BC432I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 307 | 307 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | 85 °C | -40 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||
|
OR2T15A-3BC432
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 307 | 307 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | 70 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | BGA, BGA432,31X31,50 | ||||||||||
|
OR2T15A-3S208
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | QFP, QFP208,1.2SQ,20 | ||||||||||
|
OR2T15A-3S208I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | QFP, QFP208,1.2SQ,20 | |||||||||
|
OR2T15A3PS240
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | HLFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | |||||||||||
|
OR2T15A-3S240I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 476 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | QFP, QFP240,1.3SQ,20 | QFP | 240 | ||||
|
OR2T15A-3S240I-BT
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 184 | 184 | 19200 | 400 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAX 184 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | , | ||||||||||||
|
OR2T15A-3M84-DT
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 62 | 62 | 19200 | 400 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | , | |||||||||||||
|
OR2T15A-3M84
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 62 | 62 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 476 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | QCCJ, LDCC84,1.2SQ | LCC | 84 | |||||
|
OR2T15A-3BA352I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 286 | 286 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 |