Filter Your Search
1 - 10 of 27 results
|
OV-7604-C7
Micro Crystal AG
|
$4.0853 | Yes | Yes | Active | 32.768 kHz | 126 % | 15 pF | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 70 ns | NO | 1 mA | 70 ns | 500 nA | 5.5 V | 1.2 V | 40/60 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.12,96/35 | YES | GOLD | 3.2mm x 1.5mm x 1.0mm | MICRO CRYSTAL AG | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | Clock | Micro Crystal AG | |||
|
OV-7604-C720PPMTAQC
Micro Crystal AG
|
Check for Price | Yes | Active | CMOS | e4 | GOLD | MICRO CRYSTAL AG | compliant | Clock | ||||||||||||||||||||||||||||
|
OV-7604-C7-20/+20PPMTAQA
Micro Crystal AG
|
Check for Price | No | Active | 32.768 kHz | 20 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 100 ns | NO | 100 ns | 1.7 µA | 5.5 V | 1.2 V | 60/40 % | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | YES | 3.2mm x 1.5mm x 1.0mm | MICRO CRYSTAL AG | compliant | Clock | ||||||||||||
|
OV-7604-C7+/-20PPM-TA-QC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 126 % | CMOS | ENABLE/DISABLE FUNCTION | NO | 500 µA | 5.5 V | 1.2 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD | 3.2mm x 1.5mm x 1.0mm | MICRO CRYSTAL AG | compliant | Clock | |||||||||||||
|
OV-7604-C7+/-20PPMTBQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 350 % | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 500 µA | 5.5 V | 1.2 V | 40/60 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD | 3.2mm x 1.5mm x 1.0mm | MICRO CRYSTAL AG | compliant | Clock | |||||||||||||
|
OV-7604-C7+/-32.768KHZ10PPMTBQA
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 10 % | CMOS | ENABLE/DISABLE FUNCTION | NO | 500 nA | 5.5 V | 1.2 V | 40/60 % | e4 | 125 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.12,110/35 | YES | Gold (Au) | 3.2mm x 1.5mm x 1mm | MICRO CRYSTAL AG | compliant | Clock | |||||||||||
|
OV7604C7/BM
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 350 % | 15 pF | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 70 ns | NO | 70 ns | 500 nA | 5.5 V | 1.2 V | 60/40 % | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.12,96/35 | YES | Gold (Au) | 3.3mm x 1.6mm x 1.0mm | GOLLEDGE ELECTRONICS LTD | LCC4,.06X.12,96/35 | compliant | Clock | |||||
|
OV-7604-C710PPM-TBQA
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 350 % | CMOS | ENABLE/DISABLE FUNCTION | NO | 500 µA | 5.5 V | 1.2 V | 40/60 % | e4 | 125 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD | 3.2mm x 1.5mm x 1.0mm | MICRO CRYSTAL AG | compliant | Clock | ||||||||||||
|
OV7604C7/AM
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 350 % | 15 pF | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 70 ns | NO | 70 ns | 500 nA | 5.5 V | 1.2 V | 60/40 % | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.12,96/35 | YES | Gold (Au) | 3.3mm x 1.6mm x 1.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
OV-7604-C7+/-20PPMTAQM
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 126 % | CMOS | ENABLE/DISABLE FUNCTION | NO | 500 µA | 5.5 V | 1.2 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD | 3.2mm x 1.5mm x 1.0mm | MICRO CRYSTAL AG | compliant | Clock |