Filter Your Search
1 - 10 of 36 results
|
HP-80A48L
General Dynamics SATCOM Technologies
|
Check for Price | Obsolete | 1.08 | 37.3 dB | 8.4 GHz | PARABOLIC ANTENNA | LOS | 2.1 deg | 55 dB | NO | 8.4 GHz | 7.75 GHz | PLANE POLARIZED | 125 mph | 1.2 mm | COMSAT RSI | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
P-80A24
General Dynamics SATCOM Technologies
|
Check for Price | Obsolete | 1.12 | 31.1 dB | 8.4 GHz | PARABOLIC ANTENNA | LOS | 4.1 deg | 34 dB | NO | 8.4 GHz | 7.75 GHz | PLANE POLARIZED | 125 mph | 600 µm | COMSAT RSI | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
P-80A96
General Dynamics SATCOM Technologies
|
Check for Price | Obsolete | 1.1 | 43.3 dB | 8.4 GHz | PARABOLIC ANTENNA | LOS | 1.1 deg | 60 dB | NO | 8.4 GHz | 7.75 GHz | PLANE POLARIZED | 125 mph | 2.4 mm | COMSAT RSI | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
P80A49H
Intel Corporation
|
Check for Price | No | Obsolete | NO | MOS | 5 V | INDUSTRIAL | e0 | Not Qualified | R-PDIP-T40 | 110 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | DIP, DIP40,.6 | 8542.31.00.01 | MICROPROCESSOR CIRCUIT | |||||||||||||||||||||||||||||||||
|
P80A48H
Intel Corporation
|
Check for Price | No | Obsolete | NO | MOS | 5 V | INDUSTRIAL | e0 | Not Qualified | R-PDIP-T40 | 110 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | DIP, DIP40,.6 | 8542.31.00.01 | MICROPROCESSOR CIRCUIT | |||||||||||||||||||||||||||||||||
|
P-80A144
General Dynamics SATCOM Technologies
|
Check for Price | Obsolete | 1.1 | 46.9 dB | 8.4 GHz | PARABOLIC ANTENNA | LOS | 0.7 deg | 54 dB | NO | 8.4 GHz | 7.75 GHz | PLANE POLARIZED | 125 mph | 3.7 mm | COMSAT RSI | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
P80A31-AH
Intel Corporation
|
Check for Price | Active | NO | CMOS | 135 mA | 5.5 V | 5 V | INDUSTRIAL | Not Qualified | R-PDIP-T40 | 110 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | compliant | PLASTIC, DIP-40 | 8542.31.00.01 | MICROCONTROLLER | DIP | 40 | NO | 16 | 8 | 12 MHz | NO | NO | 8 | 32 | NO | 12 rpm | 4.5 V | |||||||||||||||||||
|
P-80A120
General Dynamics SATCOM Technologies
|
Check for Price | Obsolete | 1.1 | 44.9 dB | 8.4 GHz | PARABOLIC ANTENNA | LOS | 0.9 deg | 52 dB | NO | 8.4 GHz | 7.75 GHz | PLANE POLARIZED | 125 mph | 3 mm | COMSAT RSI | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
MHP-80A48DL
General Dynamics SATCOM Technologies
|
Check for Price | Obsolete | 1.08 | 37.3 dB | 8.4 GHz | PARABOLIC ANTENNA | LOS | 2.1 deg | 67 dB | NO | 8.4 GHz | 7.75 GHz | DUAL POLARIZED | 125 mph | 1.2 mm | COMSAT RSI | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
P-80A24L
General Dynamics SATCOM Technologies
|
Check for Price | Obsolete | 1.1 | 31.3 dB | 8.4 GHz | PARABOLIC ANTENNA | LOS | 4.1 deg | 34 dB | NO | 8.4 GHz | 7.75 GHz | PLANE POLARIZED | 125 mph | 600 µm | COMSAT RSI | unknown |