Filter Your Search
1 - 10 of 178 results
|
CAEZ-A7BP-22.5792TS
Cardinal Components
|
Check for Price | Obsolete | 22.5792 MHz | 50 % | 3.3 V | LVPECL | TRI-STATE; TAPE AND REEL | 800 ps | NO | 800 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | CARDINAL COMPONENTS INC | compliant | Clock | |||||||||||||||
|
EPSA12BBHP-2.250M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.25 MHz | 50 % | 15 pF | 2.5 V | CMOS | EPSA12 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | ||||||
|
EPSA22BBHP-2.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 2.25 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||||||
|
653P22506C2T
CTS Corporation
|
Check for Price | Yes | Active | 225 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 88 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
653P22506A3T
CTS Corporation
|
Check for Price | Yes | Obsolete | 225 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 88 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
637P22505C3T
CTS Corporation
|
Check for Price | Yes | Active | 225 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 88 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.7mm | CTS CORP | compliant | Clock | ||||||||
|
637P22503I3T
CTS Corporation
|
Check for Price | Yes | Active | 225 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||||||
|
653P22505C3T
CTS Corporation
|
Check for Price | Yes | Active | 225 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 88 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
637P22503C2T
CTS Corporation
|
Check for Price | Yes | Active | 225 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||||||
|
VCC6-VCP-225M00000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 225 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock |