Filter Your Search
1 - 3 of 3 results
|
P2021B
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPST | MAINTAINED | TOGGLE SWITCH | TOGGLE BAT | LARGE BAT | 6A@250VAC | 3A@125VAC | 6A@250VAC | 6 A | ON-OFF | 250 V | 4000VAC V | 1 GΩ | e4 | -10 °C | 70 °C | PANEL MOUNT | 25 deg | M12P1 | BREAK-BEFORE-MAKE | EPOXY | NO | Silver (Ag) | SOLDER LUG | 0.689 inch | 19.9898 mm | 20.4978 mm | 0.472 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||
|
P2021BP
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPST | MAINTAINED | TOGGLE SWITCH | TOGGLE BAT | LARGE BAT | 6A@250VAC | 3A@125VAC | 6A@250VAC | 6 A | ON-OFF | 250 V | 4000VAC V | 1 GΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | 25 deg | M12P1 | BREAK-BEFORE-MAKE | 4 | EPOXY | NO | Silver (Ag) | SOLDER | 0.689 inch | 19.9898 mm | 20.4978 mm | 0.472 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.65 | |||
|
P2021BZ
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPST | MAINTAINED | TOGGLE SWITCH | TOGGLE BAT | LARGE BAT | 6A@250VAC | 3A@125VAC | 6A@250VAC | 6 A | ON-OFF | 250 V | 4000VAC V | 1 GΩ | e4 | -10 °C | 70 °C | PANEL MOUNT | 25 deg | M12P1 | BREAK-BEFORE-MAKE | EPOXY | NO | Silver (Ag) | QUICK CONNECT | 0.689 inch | 19.9898 mm | 20.4978 mm | 0.472 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.65 |