Filter Your Search
1 - 10 of 17 results
|
P2111A-2
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 250 ns | STANDARD SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.41 | |||
|
P2111-2
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 650 ns | STANDARD SRAM | COMMON | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
SYP2111-1
Synertek Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 500 ns | STANDARD SRAM | COMMON | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
P2111A-2
Intel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 250 ns | STANDARD SRAM | COMMON | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
P2111A-4
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 400 ns | STANDARD SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.41 | |||
|
P2111A
Intel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 350 ns | STANDARD SRAM | COMMON | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
AMP2111
AMD
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 1 µs | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, | 18 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
P2111A-4
Intel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 450 ns | STANDARD SRAM | COMMON | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
SYP2111
Synertek Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 1 µs | STANDARD SRAM | COMMON | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
P2111
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 1 µs | STANDARD SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-18 | 18 | unknown | EAR99 | 8542.32.00.41 |