Filter Your Search
1 - 1 of 1 results
|
P28F002BC-T120
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 120 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 8 µA | 60 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.26 mm | 15.24 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.51 |