Filter Your Search
1 - 2 of 2 results
|
P3221-A
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 3.2 A | 80 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | 3.7 mH | 2 | CSA; IEC; UL | e0 | 85 °C | -40 °C | 4 | Tin/Lead (Sn/Pb) | 35.6 mm | 35.6 mm | 22.86 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
P3221-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 3.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | UL | e2 | 85 °C | -40 °C | 4 | Tin/Silver (Sn/Ag) | 35.6 mm | 35.6 mm | 22.86 mm | COILCRAFT INC | compliant |