Filter Your Search
1 - 10 of 19 results
|
VS-P424
Vishay Intertechnologies
|
$33.3473 | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P424KW
International Rectifier
|
Check for Price | No | Obsolete | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED WITH BUILT-IN FREE-WHEELING DIODE | 1 kV | R-PUFM-D6 | Not Qualified | UL RECOGNIZED | 1 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | FLANGE MOUNT, R-PUFM-D6 | 8541.30.00.80 | ||||||||||||||||||||||||||||||||||||||||||||
|
P4245
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | SINGLE | 40 °C | HAMAMATSU PHOTONICS KK | unknown | GENERAL PURPOSE | YES | 1 | LINEAR OUTPUT PHOTO IC | ROUND | 3 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P4247-16
Hamamatsu Photonics
|
Check for Price | Obsolete | 60 °C | -40 °C | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | 1 | OPTOELECTRONIC DEVICE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P424-025.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | Not Qualified | 70 °C | -20 °C | 6 | CERAMIC | YES | CONNOR WINFIELD CORP | unknown | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Clock | 1 ns | NO | 50 % | SURFACE MOUNT | 312.5 MHz | 25 MHz | 25 MHz | LVPECL | 50 OHM | DILCC6,.2 | 7.0mm x 5.0mm x 1.7mm | 1 ms | 90 mA | 3.465 V | 3.135 V | 3.3 V | 55/45 % | |||||||||||||||||||||||||||||||||||||
|
P424-321.5M
Connor-Winfield
|
Check for Price | Yes | Active | Not Qualified | 70 °C | -20 °C | 6 | CERAMIC | YES | CONNOR WINFIELD CORP | unknown | DILCC6,.2 | SURFACE MOUNT | 312.5 MHz | 25 MHz | 321.5 MHz | DILCC6,.2 | 90 mA | 3.3 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
P424
International Rectifier
|
Check for Price | No | Transferred | 20 kA | 10 mA | 100 mA | 60 mA | 1 kV | 44 A | SCR | BRIDGE, HALF-CONTROLLED | 2 V | 400 A | 10 mA | 1 kV | R-XUFM-D3 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-XUFM-D3 | 8541.30.00.80 | |||||||||||||||||||||||||||||||
|
P4247-44
Hamamatsu Photonics
|
Check for Price | Obsolete | 60 °C | -40 °C | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | 1 | OPTOELECTRONIC DEVICE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P424K
International Rectifier
|
Check for Price | No | Transferred | 20 kA | 10 mA | 100 mA | 60 mA | 1 kV | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED | 2 V | 400 A | 10 mA | 1 kV | R-XUFM-D3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | FLANGE MOUNT, R-XUFM-D3 | 8541.30.00.80 | ||||||||||||||||||||||||||||||||||
|
P4249-08
Hamamatsu Photonics
|
Check for Price | Active | 60 °C | -40 °C | HAMAMATSU PHOTONICS KK | unknown | METAL PACKAGE-9 | 8541.40.80.00 | 1 | OPTOELECTRONIC DEVICE |