Filter Your Search
1 - 1 of 1 results
|
P4KE13AR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 18.2 V | 1 W | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.7 V | 400 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 |