Parametric results for: p4ke150ab under Transient Suppressors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: p4ke150ab
Select parts from the table below to compare.
Compare
Compare
P4KE150A-B
Littelfuse Inc
$0.1450 No Yes Active 207 V 1.5 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE 158 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4KE150A/B
YAGEO Corporation
Check for Price Yes Active 207 V 1 µA 1.5 W 150.5 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE 158 V 400 W 128 V O-PALF-W2 DO-41 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P4KE150AB0
Taiwan Semiconductor
Check for Price Yes Active 207 V 1 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 158 V 400 W O-PALF-W2 e3 UL RECOGNIZED DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN compliant EAR99 8541.10.00.50
P4KE150A-B
Rectron Semiconductor
Check for Price Yes Active 3.5 V 207 V 5 µA 1 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 158 V 400 W 128 V O-PALF-W2 e3 UL CERTIFIED DO-41 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4KE150A-BP
Micro Commercial Components
Check for Price Yes Yes Active 207 V 1 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE LOW ZENER IMPEDANCE 158 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-41 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 MCC
P4KE150AB0G
Taiwan Semiconductor
Check for Price Yes Active 207 V 1 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 158 V 400 W O-PALF-W2 e3 UL RECOGNIZED DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
P4KE150A_B0_00001
PanJit Semiconductor
Check for Price Yes Yes Active 207 V 150.5 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 158 V 400 W O-PALF-W2 DO-41 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
P4KE150A-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
P4KE150A-BP-HF
Micro Commercial Components
Check for Price Yes Active 207 V 1 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE LOW ZENER IMPEDANCE 158 V 400 W O-PALF-W2 e3 UL RECOGNIZED DO-41 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
P4KE150A-B
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 207 V 5 µA SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE 158 V Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.50