Filter Your Search
1 - 10 of 53 results
|
P6KE22CATA
Motorola Mobility LLC
|
Check for Price | Obsolete | 30.6 V | 5 µA | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 23.1 V | 600 W | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P6KE22CATRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||
|
P6KE22CA-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 600 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-15 | ||||||||||
|
MQSMBGP6KE22CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 23.1 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | 2 | DO-215AA | |||||||||
|
MXP6KE22CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.47 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 23.1 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||||||||
|
P6KE22CA/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 30.6 V | 1 µA | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 23.1 V | 600 W | 18.8 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown | ||||||||||
|
P6KE22CATA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30.6 V | 5 µA | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 23.1 V | 600 W | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MSPSMBJP6KE22CATR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.38 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | 23.1 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2 | DO-214AA | |||||||||||
|
MXLP6KE22CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30.6 V | 1.47 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 23.1 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||||
|
MAP6KE22CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.47 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 23.1 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 |