Filter Your Search
1 - 4 of 4 results
|
P6SMB68CA-E3/52
Vishay Intertechnologies
|
$0.0930 | Yes | Active | 92 V | 1 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 600 W | 58.1 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||
|
P6SMB6.8CA-E3/52
Vishay Intertechnologies
|
$0.1163 | Yes | Active | 10.5 V | 2 mA | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.14 V | 600 W | 5.8 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||
|
P6SMB6.8CA-E3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 10.5 V | 2 mA | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.14 V | 600 W | 5.8 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||
|
P6SMB68CA-E3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 92 V | 1 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 600 W | 58.1 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AA | 2 | EAR99 | 8541.10.00.50 |