Filter Your Search
1 - 8 of 8 results
|
QP8085AH-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 6 MHz | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP, | unknown | 8542.31.00.01 | |||||||||||||||
|
P8085AH-1
AMD
|
Check for Price | No | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 12 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 52.0065 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | AMD | ||||
|
TP8085AH-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 6 MHz | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
P8085AH-1B
AMD
|
Check for Price | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 12 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 52.0065 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
P8085AH-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP-40 | compliant | 8542.31.00.01 | DIP | 40 | |||||
|
P8085AH-1
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 6 MHz | 8 | 16 | 12 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | |||||||||||||
|
LP8085AH-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 6 MHz | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
P8085AH1S58049
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 135 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 |