Filter Your Search
1 - 10 of 12 results
|
PA2221NL
Pulse Electronics Corporation
|
$3.2889 | Yes | Active | YES | 130 °C | -40 °C | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 12.07 mm | 60 V | 33 V | 14 mm | SURFACE MOUNT | 2 | 1 | 200 kHz | 3.3 V | 12 W | 152 µH | SMPS TRANSFORMER | 17.65 mm | ||||||||||||||||||||||
|
PA2221NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 130 °C | -40 °C | TAPE & REEL | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 12.07 mm | 60 V | 33 V | 14 mm | SURFACE MOUNT | 2 | 1 | 200 kHz | 3.3 V | 12 W | 152 µH | SMPS TRANSFORMER | 17.65 mm | |||||||||||||||||||||
|
PA2223-T7
ProTek Devices
|
Check for Price | Obsolete | PROTEK DEVICES | , | compliant | 8542.39.00.01 | SPDT | |||||||||||||||||||||||||||||||||||||||
|
PA2-220K
Associated Components Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 50 mΩ | 10 % | NO | 1 kHz | 1.28 A | POWER INDUCTOR | 1 | NO | 125 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
PA2226NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 130 °C | -40 °C | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | BREADTH & HEIGHT DIM INCLUDES TERMINAL ALSO | 13.72 mm | 72 V | 18 V | 26.42 mm | SURFACE MOUNT | 2 | 1 | 200 kHz | 5 V | 25 µH | SMPS TRANSFORMER | 32 mm | |||||||||||||||||||||||
|
PA222K-6I
Piconics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 3.3 Ω | 10 % | YES | 7.9 MHz | 180 mA | 75 MHz | IRON | 25 | PA | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PICONICS INC | unknown | ||||||||||||||||||||||
|
PA2226NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 130 °C | -40 °C | TAPE & REEL | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | BREADTH & HEIGHT DIM INCLUDES TERMINAL ALSO | 13.72 mm | 72 V | 18 V | 26.42 mm | SURFACE MOUNT | 2 | 1 | 200 kHz | 5 V | 25 µH | SMPS TRANSFORMER | 32 mm | ||||||||||||||||||||||
|
PA2222T-T7
ProTek Devices
|
Check for Price | Obsolete | PROTEK DEVICES | , | compliant | 8542.39.00.01 | SPDT | |||||||||||||||||||||||||||||||||||||||
|
PA2222-T7
ProTek Devices
|
Check for Price | Obsolete | PROTEK DEVICES | , | compliant | 8542.39.00.01 | SPDT | |||||||||||||||||||||||||||||||||||||||
|
PA222K6I
Piconics Inc
|
Check for Price | Yes | Contact Manufacturer | PICONICS INC | 1010 | unknown | EAR99 | 8504.50.80.00 |