Filter Your Search
1 - 10 of 58 results
|
OPA743NA/250
Texas Instruments
|
$2.2887 | Yes | Yes | Active | 7 mV | 10 V/us | 10 pA | 1 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 7000 | 19950 | NO | R-PDSO-G5 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||
|
OPA743UA
Texas Instruments
|
$2.8986 | Yes | Yes | Active | 7 mV | 10 V/us | 10 pA | 1 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 7000 | 19950 | NO | R-PDSO-G8 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||
|
OPA743NA/3K
Texas Instruments
|
$3.4538 | Yes | Yes | Active | 7 mV | 10 V/us | 10 pA | 1 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 7000 | 19950 | NO | R-PDSO-G5 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||
|
PA7469-S16-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | CMOS | 2 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.95 mm | 10 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | 90 dB | VOLUME CONTROL CIRCUIT | 10 % | |||||||||||||||||||||||||||||||||||||||
|
PA7469-S16-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | CMOS | 2 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.95 mm | 10 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | 90 dB | VOLUME CONTROL CIRCUIT | 10 % | |||||||||||||||||||||||||||||||||||||||
|
PA7493-S16-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | CMOS | 2 | 6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.96 mm | 3.95 mm | 10 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | 88 dB | VOLUME CONTROL CIRCUIT | 1 % | ||||||||||||||||||||||||||||||||||||||||
|
PA7468L-S16-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA7493G-S16-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 | CMOS | 2 | 6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.96 mm | 3.95 mm | 10 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | HALOGEN FREE, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 88 dB | VOLUME CONTROL CIRCUIT | 1 % | ||||||||||||||||||||||||||||||||||||||||
|
PA741CS
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 13 dBm | 250 MHz | 5 MHz | WIDE BAND LOW POWER | 2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OPA743NA/3KG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 7 mV | 10 V/us | 10 pA | 1 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 7000 | 19950 | NO | R-PDSO-G5 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |