Filter Your Search
1 - 4 of 4 results
|
160X-1201-JB
RCD Components Inc
|
Check for Price | Active | 1.2 kΩ | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | 400 V | Silicone Coat | 2 | Bulk | 1.016 mm | 34.925 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
160X-122-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.2 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 | PRECISION | NO | 400 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||
|
160X-12R0-JT
RCD Components Inc
|
Check for Price | Active | 12 Ω | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | 400 V | Silicone Coat | 2 | TR | 1.016 mm | 34.925 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
160X-12R0-JB
RCD Components Inc
|
Check for Price | Active | 12 Ω | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | 400 V | Silicone Coat | 2 | Bulk | 1.016 mm | 34.925 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant |