Filter Your Search
1 - 10 of 1,895 results
|
PAT1220-C-2DB-T5
Susumu Co Ltd
|
$0.2254 | Yes | Yes | Active | 50 Ω | 2 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | |||||||||||||||||||||||||
|
PAT1220-C-3DB-T5
Susumu Co Ltd
|
$0.2294 | Yes | Yes | Active | 50 Ω | 3 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | |||||||||||||||||||||||||
|
PAT1206E20R0BST1
Vishay Intertechnologies
|
$0.8819 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | SMT | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CHIP | EAR99 | 8533.21.00.30 | 381 µm | 3.2004 mm | 1.6002 mm | TR | 400 mW | 70 °C | AEC-Q200 | 20 Ω | FIXED RESISTOR | 1206 | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||||||||||
|
PAT1206E9200BST1
Vishay Intertechnologies
|
$1.1300 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | SMT | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | EAR99 | 8533.21.00.30 | 381 µm | 3.2004 mm | 1.6002 mm | TR | 400 mW | 70 °C | AEC-Q200 | 920 Ω | FIXED RESISTOR | 1206 | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V | |||||||||||
|
PAT1206E4990BST1
Vishay Intertechnologies
|
$1.1610 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | SMT | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CHIP | EAR99 | 8533.21.00.30 | 381 µm | 3.2004 mm | 1.6002 mm | TR | 400 mW | 70 °C | AEC-Q200 | 499 Ω | FIXED RESISTOR | 1206 | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||||||||||
|
PAT1206E3012BST1
Vishay Intertechnologies
|
$1.1610 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | SMT | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CHIP | EAR99 | 8533.21.00.30 | 381 µm | 3.2004 mm | 1.6002 mm | TR | 400 mW | 70 °C | AEC-Q200 | 30.1 kΩ | FIXED RESISTOR | 1206 | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||||||||||
|
PAT1206E4992BST1
Vishay Intertechnologies
|
$1.1610 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | SMT | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CHIP | EAR99 | 8533.21.00.30 | 381 µm | 3.2004 mm | 1.6002 mm | TR | 400 mW | 70 °C | AEC-Q200 | 49.9 kΩ | FIXED RESISTOR | 1206 | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||||||||||
|
PAT1206E3011BST1
Vishay Intertechnologies
|
$1.1610 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | SMT | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | EAR99 | 381 µm | 3.2004 mm | 1.6002 mm | TR | 400 mW | 70 °C | AEC-Q200 | 3.01 kΩ | FIXED RESISTOR | 1206 | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||||||||||||
|
PAT1206E4991BST1
Vishay Intertechnologies
|
$1.1610 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | SMT | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CHIP | EAR99 | 8533.21.00.30 | 381 µm | 3.2004 mm | 1.6002 mm | TR | 400 mW | 70 °C | AEC-Q200 | 4.99 kΩ | FIXED RESISTOR | 1206 | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V | ||||||||||
|
PAT1206E4022BST1
Vishay Intertechnologies
|
$1.1610 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | e3 | 155 °C | -55 °C | Rectangular | SURFACE MOUNT | 2 | SMT | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | EAR99 | 8533.21.00.30 | 381 µm | 3.2004 mm | 1.6002 mm | TR | 400 mW | 70 °C | AEC-Q200 | 40.2 kΩ | FIXED RESISTOR | 1206 | 25 ppm/°C | WRAPAROUND | 0.1 % | 200 V |