Filter Your Search
1 - 10 of 27 results
|
PBA100F-15-CT
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 7 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 105 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||
|
PBA100F-15-J1
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 7 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 105 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 147 mm | COSEL CO LTD | PACKAGE | unknown | |||||||
|
PBA100F-15-N
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 7 A | 1 | NO | NO | ALSO OPERATES WITH DC 120-370V | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 105 W | 350 ms | R-XXMA-X | UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 147 mm | 36.5 mm | COSEL CO LTD | , | unknown | EAR99 | 2016-10-05 | Cosel | ||
|
PBA100F-15-RVN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 13.2 V | 18 V | 7 A | 1 | NO | YES | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 105 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||||
|
PBA100F-15-C
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 7 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 105 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 147 mm | COSEL CO LTD | unknown | EAR99 | ||||||||
|
PBA100F-15-T
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 7 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 105 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 147 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||||||
|
PBA100F-15-CN1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 7 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 105 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||
|
PBA100F-15-JN1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 7 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 105 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||
|
PBA100F-15-VN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 13.2 V | 18 V | 7 A | 1 | NO | YES | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 105 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||
|
PBA100F-15-RT
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 7 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 105 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 |