Filter Your Search
1 - 1 of 1 results
|
PCR1H121MCL1GS
Nichicon Corporation
|
$1.9365 | Yes | Yes | Active | 120 µF | 50 V | 150 mA | 20 % | 4141 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 180 µA | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | Matte Tin (Sn) | FLAT | 10 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Nichicon |