Filter Your Search
1 - 1 of 1 results
|
PDQ15-Q24-D5-D
CUI Inc
|
$40.9523 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.925 V | 5.075 V | 2 | NO | NO | -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | S-XDIP-P6 | e3 | 68 °C | -40 °C | 260 | 6 | UNSPECIFIED | DIP | SQUARE | IN-LINE | NO | TIN OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | CUI INC | DIP-6 | compliant | CUI Inc. |